
Q4015LT58 | |
|---|---|
DigiKey Part Number | Q4015LT58-ND |
Manufacturer | |
Manufacturer Product Number | Q4015LT58 |
Description | TRIAC 400V 15A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Triac Type | Standard | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Configuration | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220AB | |
Base Product Number |

