
PICOASMDC035S-2 | |
|---|---|
DigiKey Part Number | 18-PICOASMDC035S-2TR-ND - Tape & Reel (TR) 18-PICOASMDC035S-2CT-ND - Cut Tape (CT) 18-PICOASMDC035S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOASMDC035S-2 |
Description | PPTC-MINI-PSW |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PICOASMDC035S-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.027" (0.68mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,63000 | R15,63 |
| 5 | R12,94000 | R64,70 |
| 10 | R11,93100 | R119,31 |
| 50 | R9,89420 | R494,71 |
| 100 | R9,12790 | R912,79 |
| 250 | R8,20504 | R2 051,26 |
| 500 | R7,56684 | R3 783,42 |
| 1 000 | R6,97601 | R6 976,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R5,34367 | R21 374,68 |

