P3100EB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 30 083
Unit Price: R27,38000
Datasheet
P1100EBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3100EB

DigiKey Part Number
P3100EB-ND
Manufacturer
Manufacturer Product Number
P3100EB
Description
THYRISTOR 275V 250A TO-226-2
Customer Reference
Detailed Description
275V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Breakover
350V
Voltage - Off State
275V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
45pF
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types