
LCFE080602H900TG | |
|---|---|
DigiKey Part Number | F10191TR-ND - Tape & Reel (TR) F10191CT-ND - Cut Tape (CT) F10191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE080602H900TG |
Description | CMC 100MA 2LN 90 OHM SMD ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 8Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.034" L x 0.026" W (0.87mm x 0.67mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 0302 (0806 Metric), 6 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,67000 | R20,67 |
| 10 | R17,02200 | R170,22 |
| 25 | R15,74200 | R393,55 |
| 50 | R14,84120 | R742,06 |
| 100 | R13,99270 | R1 399,27 |
| 250 | R12,94512 | R3 236,28 |
| 500 | R12,20608 | R6 103,04 |
| 1 000 | R12,15568 | R12 155,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R9,93116 | R99 311,60 |

