


WSTM1206QLR010FNR | |
|---|---|
DigiKey Part Number | 18-WSTM1206QLR010FNRTR-ND - Tape & Reel (TR) 18-WSTM1206QLR010FNRCT-ND - Cut Tape (CT) 18-WSTM1206QLR010FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM1206QLR010FNR |
Description | 2T WSTM1206 1W 50PPM 10 MOHM 1.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R4,92400 | R49,24 |
| 25 | R4,18080 | R104,52 |
| 50 | R3,70700 | R185,35 |
| 100 | R3,30870 | R330,87 |
| 250 | R2,86876 | R717,19 |
| 500 | R2,59320 | R1 296,60 |
| 1 000 | R2,35911 | R2 359,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,74825 | R8 741,25 |
| 10 000 | R1,62564 | R16 256,40 |
| 15 000 | R1,56266 | R23 439,90 |
| 25 000 | R1,51236 | R37 809,00 |

