
L4CL1206LR062DNR | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR062DNRTR-ND - Tape & Reel (TR) 18-L4CL1206LR062DNRCT-ND - Cut Tape (CT) 18-L4CL1206LR062DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR062DNR |
Description | 4T L4CL1206 0.5W 30PPM 62 MOHM 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,33000 | R20,33 |
| 10 | R13,34200 | R133,42 |
| 25 | R11,43360 | R285,84 |
| 50 | R10,23360 | R511,68 |
| 100 | R9,21360 | R921,36 |
| 250 | R8,09348 | R2 023,37 |
| 500 | R7,39276 | R3 696,38 |
| 1 000 | R6,79739 | R6 797,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R5,16387 | R25 819,35 |
| 10 000 | R5,00969 | R50 096,90 |

