
INA296B4QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA296B4QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA296B4QDGKRQ1CT-ND - Cut Tape (CT) 296-INA296B4QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296B4QDGKRQ1 |
Description | AEC-Q100, -5-V TO 110-V, BIDIREC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R52,93000 | R52,93 |
| 10 | R39,74100 | R397,41 |
| 25 | R36,42440 | R910,61 |
| 100 | R32,77620 | R3 277,62 |
| 250 | R31,03632 | R7 759,08 |
| 500 | R29,98774 | R14 993,87 |
| 1 000 | R29,12469 | R29 124,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R28,21365 | R70 534,12 |
| 5 000 | R27,66446 | R138 322,30 |

