Gas Discharge Tube 110 V 20000A (20kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 110 V 20000A (20kA) 2 Pole Through Hole
Building Automation – Protect/Sense/Control

CG110L

DigiKey Part Number
F2729-ND
Manufacturer
Manufacturer Product Number
CG110L
Description
GDT 110V 20KA 2 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 110 V 20000A (20kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
110 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R52,76000R52,76
5R43,69000R218,45
10R40,31300R403,13
50R33,44660R1 672,33
100R30,85050R3 085,05
350R26,63963R9 323,87
700R24,54656R17 182,59
1 050R23,39357R24 563,25
5 250R22,89335R120 190,09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.