
BPSF001313753R9T00 | |
|---|---|
DigiKey Part Number | 553-BPSF001313753R9T00TR-ND - Tape & Reel (TR) 553-BPSF001313753R9T00CT-ND - Cut Tape (CT) 553-BPSF001313753R9T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSF001313753R9T00 |
Description | FIXED IND 3.9UH 6.7A 10.4 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 6.7 A 10.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,32000 | R18,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | R9,61957 | R3 366,85 |

