Yellow 592nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 592nm LED Indication - Discrete 2V 0402 (1005 Metric)
0402 (1005 Metric)

LTST-C281KSKT

DigiKey Part Number
160-LTST-C281KSKTTR-ND - Tape & Reel (TR)
160-LTST-C281KSKTCT-ND - Cut Tape (CT)
160-LTST-C281KSKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C281KSKT
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow 592nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
588nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 744
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,86000R3,86
10R2,60500R26,05
100R1,82320R182,32
500R1,46296R731,48
1 000R1,34348R1 343,48
2 000R1,24140R2 482,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,12936R5 646,80
10 000R1,05926R10 592,60
15 000R1,02325R15 348,75
25 000R0,98257R24 564,25
35 000R0,95836R33 542,60
50 000R0,93473R46 736,50
125 000R0,88254R110 317,50
Manufacturers Standard Package