Similar

59630-4-T-05-F | |
|---|---|
DigiKey Part Number | 59630-4-T-05-F-ND |
Manufacturer | |
Manufacturer Product Number | 59630-4-T-05-F |
Description | SENSOR LEVEL LIQ SWITCH SPST/NC |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC | |
Current | 500 mA | |
Switch Actuation Level | 0.2" (5.08 mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 200VDC |


