3KP110-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R191,56623
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R191,56623
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R65,37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R26,88640
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R26,88640
Datasheet
185.85V Clamp 16.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP110-B

DigiKey Part Number
3KP110-B-ND
Manufacturer
Manufacturer Product Number
3KP110-B
Description
TVS DIODE 110VWM 185.85VC P600
Customer Reference
Detailed Description
185.85V Clamp 16.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP110-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
115.65V
Voltage - Clamping (Max) @ Ipp
185.85V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes