
39508000440 | |
|---|---|
DigiKey Part Number | WK4346BK-ND |
Manufacturer | |
Manufacturer Product Number | 39508000440 |
Description | FUSE BRD MNT 800MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.068 | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.097 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,43000 | R32,43 |
| 5 | R26,88600 | R134,43 |
| 10 | R24,82000 | R248,20 |
| 50 | R20,59500 | R1 029,75 |
| 100 | R18,99860 | R1 899,86 |
| 250 | R17,07152 | R4 267,88 |
| 500 | R15,73796 | R7 868,98 |
| 1 400 | R13,93520 | R19 509,28 |
| 5 600 | R13,43270 | R75 223,12 |




