182V Clamp 111A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA112A

DigiKey Part Number
20KPA112A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
20KPA112A
Description
TVS DIODE 112VWM 182VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
182V Clamp 111A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA112A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
112V
Voltage - Breakdown (Min)
125.1V
Voltage - Clamping (Max) @ Ipp
182V
Current - Peak Pulse (10/1000µs)
111A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800R150,15214R120 121,71
Manufacturers Standard Package