
MAX1407EAI+ | |
|---|---|
DigiKey Part Number | MAX1407EAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1407EAI+ |
Description | IC DAS 16BIT 60 28SSOP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 16 b 60 SPI 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 60 | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

