
1KSMB9.1A-E | |
|---|---|
DigiKey Part Number | 18-1KSMB9.1A-ETR-ND - Tape & Reel (TR) 18-1KSMB9.1A-ECT-ND - Cut Tape (CT) 18-1KSMB9.1A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB9.1A-E |
Description | TVS DIODE 1K SMB SUF MT T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 74.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 74.6A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,63000 | R15,63 |
| 10 | R9,76300 | R97,63 |
| 100 | R6,34860 | R634,86 |
| 500 | R4,87854 | R2 439,27 |
| 1 000 | R4,40466 | R4 404,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,42241 | R10 267,23 |
| 6 000 | R3,14949 | R18 896,94 |
| 9 000 | R3,05624 | R27 506,16 |

