
1.5SMC18CA-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC18CA-ETR-ND - Tape & Reel (TR) 18-1.5SMC18CA-ECT-ND - Cut Tape (CT) 18-1.5SMC18CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC18CA-E |
Description | TVS 1.5KW 18V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 60.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 60.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,31000 | R17,31 |
| 10 | R10,85500 | R108,55 |
| 100 | R7,08790 | R708,79 |
| 500 | R5,47072 | R2 735,36 |
| 1 000 | R4,94928 | R4 949,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,85814 | R11 574,42 |
| 6 000 | R3,55791 | R21 347,46 |
| 9 000 | R3,52884 | R31 759,56 |

