


1.5KE510A | |
|---|---|
DigiKey Part Number | 1.5KE510ATR-ND - Tape & Reel (TR) 1.5KE510ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE510A |
Description | TVS DIODE 434VWM 698VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE510A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,29000 | R15,29 |
| 10 | R11,66200 | R116,62 |
| 100 | R8,08270 | R808,27 |
| 500 | R6,46954 | R3 234,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | R5,66351 | R6 796,21 |
| 2 400 | R5,19573 | R12 469,75 |
| 3 600 | R4,95746 | R17 846,86 |
| 6 000 | R4,87526 | R29 251,56 |

