
0443.750DR | |
|---|---|
DigiKey Part Number | F2905TR-ND - Tape & Reel (TR) F2905CT-ND - Cut Tape (CT) F2905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443.750DR |
Description | FUSE BOARD MNT 750MA 250VAC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0443.750DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.0 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.397" L x 0.120" W x 0.120" H (10.08mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.275 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,78000 | R34,78 |
| 5 | R28,83600 | R144,18 |
| 10 | R26,61800 | R266,18 |
| 50 | R22,08380 | R1 104,19 |
| 100 | R20,37320 | R2 037,32 |
| 250 | R18,30628 | R4 576,57 |
| 500 | R16,87692 | R8 438,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R13,33991 | R20 009,86 |
| 3 000 | R12,91808 | R38 754,24 |

