TL4051CIDCKT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 378
Unit Price: R12,94000
Datasheet

Direct


Texas Instruments
In Stock: 7 828
Unit Price: R12,94000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R10,59000
Datasheet

Similar


Texas Instruments
In Stock: 5 494
Unit Price: R11,43000
Datasheet
Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.5% 12 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4051CIDCKT

DigiKey Part Number
TL4051CIDCKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4051CIDCKT
Description
IC VREF SHUNT ADJ 0.5% SC70-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4051CIDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R13,84784R6 923,92
750R13,57068R10 178,01
1 250R13,26360R16 579,50
1 750R13,08417R22 897,30
2 500R12,91166R32 279,15
6 250R12,53990R78 374,38
12 500R12,31597R153 949,62