Similar

0313003.HXID | |
|---|---|
DigiKey Part Number | 0313003.HXID-ND |
Manufacturer | |
Manufacturer Product Number | 0313003.HXID |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 200.0 |
Mounting Type Requires Holder | Approval Agency CSA, METI, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0588 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-3-R | Eaton - Electronics Division | 2 599 | 283-2745-ND | R20,29000 | Similar |


