Direct

0275030.NRT1L | |
|---|---|
DigiKey Part Number | 0275030.NRT1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0275030.NRT1L |
Description | FUSE BRD MNT 30A 32VAC 32VDC AXL |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 288.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.133" Dia x 0.310" L (3.38mm x 7.87mm) | |
DC Cold Resistance | 0.002 Ohms |


