0251004.PAT1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 208
Unit Price: R23,53000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 729
Unit Price: R21,17000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 657
Unit Price: R21,17000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7 601
Unit Price: R18,99000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7 988
Unit Price: R21,68000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R9,53835
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12 071
Unit Price: R21,01000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R9,97133
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 642
Unit Price: R24,20000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R230,11400
Datasheet
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251004.PAT1L

DigiKey Part Number
F10764TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0251004.PAT1L
Description
FUSE BRD MNT 4A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251004.PAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
2.45
Approval Agency
CCC, CSA, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.0204 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R9,97133R19 942,66
Manufacturers Standard Package