Circuit Breaker 60A AC 32 V DC Push to Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 60A AC 32 V DC Push to Reset Chassis Mount
Circuit Breaker Basics - Another Teaching Moment

0185060.X

DigiKey Part Number
0185060.X-ND
Manufacturer
Manufacturer Product Number
0185060.X
Description
CIRCUIT BREAKER 60A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker 60A AC 32 V DC Push to Reset Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
0185060.X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
60A
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 85
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 626,80000R1 626,80
5R1 349,16000R6 745,80
10R1 244,23500R12 442,35
50R1 029,41980R51 470,99
100R947,87840R94 787,84
Manufacturers Standard Package