
0215002.MRET1P | |
|---|---|
DigiKey Part Number | F12116TR-ND - Tape & Reel (TR) F12116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215002.MRET1P |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 11.68 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0566 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R55,80000 | R55,80 |
| 5 | R46,27200 | R231,36 |
| 10 | R42,68400 | R426,84 |
| 50 | R35,40860 | R1 770,43 |
| 100 | R32,66360 | R3 266,36 |
| 250 | R29,34316 | R7 335,79 |
| 500 | R27,04590 | R13 522,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R22,42415 | R22 424,15 |
| 2 000 | R21,64301 | R43 286,02 |

