Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 1 Sec ~ 1 Hr Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08070900

DigiKey Part Number
5346-08070900-ND
Manufacturer
Manufacturer Product Number
08070900
Description
RELAY TIME DELAY 1HR CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 1 Sec ~ 1 Hr Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menbers
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
1 Sec ~ 1 Hr
Contact Rating @ Voltage
-
Voltage - Supply
12 ~ 24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
-
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
5R7 013,08200R35 065,41
Manufacturers Standard Package