


LTST-S270TBKT-5A | |
|---|---|
DigiKey Part Number | 160-LTST-S270TBKT-5ATR-ND - Tape & Reel (TR) 160-LTST-S270TBKT-5ACT-ND - Cut Tape (CT) 160-LTST-S270TBKT-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270TBKT-5A |
Description | LED 468NM RA BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.1V (Max) 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V (Max) | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,84000 | R28,40 |
| 100 | R1,99300 | R199,30 |
| 500 | R1,60344 | R801,72 |
| 1 000 | R1,47421 | R1 474,21 |
| 2 000 | R1,36398 | R2 727,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,27009 | R5 080,36 |
| 8 000 | R1,19035 | R9 522,80 |
| 12 000 | R1,14938 | R13 792,56 |
| 20 000 | R1,10308 | R22 061,60 |
| 28 000 | R1,07553 | R30 114,84 |
| 40 000 | R1,04865 | R41 946,00 |
| 100 000 | R0,98925 | R98 925,00 |


