LTS-312AE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2 754
Unit Price: R72,09000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: R72,09000
Datasheet

Similar


Broadcom Limited
In Stock: 84
Unit Price: R66,21000
Datasheet

Similar


Kingbright
In Stock: 205
Unit Price: R41,34000
Datasheet
Image for LTS-312AE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-312AE

DigiKey Part Number
LTS-312AE-ND
Manufacturer
Manufacturer Product Number
LTS-312AE
Description
DISP 7SEG 0.3" SGL ORG-RED 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 2V 20mA 0.738" H x 0.388" W x 0.200" D (18.75mm x 9.85mm x 5.08mm) 14-DIP (0.300", 7.62mm), 11 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.738" H x 0.388" W x 0.200" D (18.75mm x 9.85mm x 5.08mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Orange-Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
2mcd
Wavelength - Peak
630nm
Power Dissipation (Max)
75mW
Package / Case
14-DIP (0.300", 7.62mm), 11 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes