Display Modules - LED Character and Numeric Character
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-2807SKG-P

DigiKey Part Number
LTS-2807SKG-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTS-2807SKG-P
Description
DISPLAY 1DGT GREEN 0.2" SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Character
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
-
Size / Dimension
-
Digit/Alpha Size
-
Display Type
-
Common Pin
-
Color
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Millicandela Rating
-
Wavelength - Peak
-
Power Dissipation (Max)
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.