LTD-5260HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1 620
Unit Price: R85,87000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: R0,00000
Datasheet
Image for LTD-5260HR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTD-5260HR

DigiKey Part Number
LTD-5260HR-ND
Manufacturer
Manufacturer Product Number
LTD-5260HR
Description
DISPLAY 7SEG 0.52" DBL RED 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.691" H x 0.988" W x 0.276" D (17.55mm x 25.10mm x 7.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.691" H x 0.988" W x 0.276" D (17.55mm x 25.10mm x 7.00mm)
Digit/Alpha Size
0.52" (13.21mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
2.2mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.