
DK-2000-0303 | |
|---|---|
DigiKey Part Number | 521-1011-ND |
Manufacturer | |
Manufacturer Product Number | DK-2000-0303 |
Description | EVAL BOARD FOR BL-2000 |
Customer Reference | |
Detailed Description | BL-2000 - LED Opto/Lighting Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighting Science Group Corporation | |
Series | - | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | LED | |
Embedded | - | |
Utilized IC / Part | BL-2000 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

