
FEMDRM016G-58A43 | |
|---|---|
DigiKey Part Number | 5110-FEMDRM016G-58A43-ND |
Manufacturer | |
Manufacturer Product Number | FEMDRM016G-58A43 |
Description | 16GB EMMC MLC 5.1 -25C+85C IND |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 16GByte (NAND) eMMC_5.1 200 MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 5ns | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Mounting Type | Surface Mount | |
Package / Case |


