
FFM.0B.133.LL | |
|---|---|
DigiKey Part Number | FFM.0B.133.LL-ND |
Manufacturer | |
Manufacturer Product Number | FFM.0B.133.LL |
Description | CONN BACK-NUT COLLET |
Customer Reference | |
Detailed Description | Connector Collet, Back-Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Collet, Back-Nut | |
For Use With/Related Products | 0B Series Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |

