Connector Collet, Back-Nut Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFM.0B.131.LC

DigiKey Part Number
FFM.0B.131.LC-ND
Manufacturer
Manufacturer Product Number
FFM.0B.131.LC
Description
CONN BACK-NUT COLLET SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Collet, Back-Nut Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Collet, Back-Nut
For Use With/Related Products
0B Series Connector
Shell Size - Insert
-
Material
Brass
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R93,77000R93,77
10R79,71800R797,18
25R74,73080R1 868,27
50R71,15820R3 557,91
100R67,76040R6 776,04
250R63,51844R15 879,61
500R60,48802R30 244,01
1 000R57,60344R57 603,44
2 500R54,00106R135 002,65
Manufacturers Standard Package