
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Collet, Back-Nut | |
For Use With/Related Products | 0B Series Connector | |
Shell Size - Insert | - | |
Material | Copper | |
Features | - | |
Color | Silver | |
Base Product Number |

