
5204-0012-20 | |
|---|---|
DigiKey Part Number | 1798-1084-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0012-20 |
Description | CONN EMI GASKET 14 14S BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 14, 14S Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 Flange Connector | |
Shell Size - Insert | 14, 14S | |
Material | Silicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R434,55000 | R434,55 |
| 20 | R333,17300 | R6 663,46 |
| 40 | R319,56175 | R12 782,47 |
| 100 | R305,18750 | R30 518,75 |
| 260 | R293,66023 | R76 351,66 |
| 500 | R287,37798 | R143 688,99 |

