Similar
Similar

M4A3-32/32-5JNC | |
|---|---|
DigiKey Part Number | M4A3-32/32-5JNC-ND |
Manufacturer | |
Manufacturer Product Number | M4A3-32/32-5JNC |
Description | IC CPLD 32MC 5NS 44PLCC |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 32 | |
Number of I/O | 32 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |





