CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 40 442368 17000 72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 40 442368 17000 72-VFQFN Exposed Pad
Industrial HMI Demo: Driving Sustainability and Safety with Operator Attention Sensing

LIFCL-17-8SG72C

DigiKey Part Number
220-LIFCL-17-8SG72C-ND
Manufacturer
Manufacturer Product Number
LIFCL-17-8SG72C
Description
IC FPGA 40 I/O 72QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 40 442368 17000 72-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4250
Number of Logic Elements/Cells
17000
Total RAM Bits
442368
Number of I/O
40
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
72-QFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R331,88000R331,88
25R288,35680R7 208,92
100R267,10130R26 710,13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.