CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 72 442368 17000 121-VFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 72 442368 17000 121-VFBGA, CSPBGA
Industrial HMI Demo: Driving Sustainability and Safety with Operator Attention Sensing

LIFCL-17-8MG121I

DigiKey Part Number
220-LIFCL-17-8MG121I-ND
Manufacturer
Manufacturer Product Number
LIFCL-17-8MG121I
Description
IC FPGA 72 I/O 121CSFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 72 442368 17000 121-VFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4250
Number of Logic Elements/Cells
17000
Total RAM Bits
442368
Number of I/O
72
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
121-CSFBGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R402,96000R402,96
25R351,20360R8 780,09
100R325,32710R32 532,71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.