FPGA Embedded Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FPGA Embedded Platform Evaluation Expansion Board
LF-BB-FMC-EVN
LF-BB-FMC-EVN
LF-BB-FMC-EVN

LF-BB-FMC-EVN

DigiKey Part Number
220-LF-BB-FMC-EVN-ND
Manufacturer
Manufacturer Product Number
LF-BB-FMC-EVN
Description
MODULAR FMC ADAPTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FPGA Embedded Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
-
Packaging
Tray
Part Status
Active
Platform
-
Type
Embedded
Function
FPGA
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R8 927,13000R8 927,13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.