Similar

LC4512B-75FTN256I | |
|---|---|
DigiKey Part Number | LC4512B-75FTN256I-ND |
Manufacturer | |
Manufacturer Product Number | LC4512B-75FTN256I |
Description | IC CPLD 512MC 7.5NS 256FTBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4512B-75FTN256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 2.3V ~ 2.7V | |
Number of Logic Elements/Blocks | 32 | |
Number of Macrocells | 512 | |
Number of I/O | 208 | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA | |
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |




