LC4512B-75FTN256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: R122,63564
Datasheet
Image for LC4512B-75FTN256C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4512B-75FTN256C

DigiKey Part Number
LC4512B-75FTN256C-ND
Manufacturer
Manufacturer Product Number
LC4512B-75FTN256C
Description
IC CPLD 512MC 7.5NS 256FTBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4512B-75FTN256C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
2.3V ~ 2.7V
Number of Logic Elements/Blocks
32
Number of Macrocells
512
Number of I/O
208
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
256-LBGA
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes