
LAV-AT-G70-3CSG841I | |
|---|---|
DigiKey Part Number | 220-LAV-AT-G70-3CSG841I-ND |
Manufacturer | |
Manufacturer Product Number | LAV-AT-G70-3CSG841I |
Description | LATTICE AVANT MID-RANGE GENERAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Avant™-G Field Programmable Gate Array (FPGA) IC 303 4239360 637000 841-BGA, FCCSPBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 637000 | |
Total RAM Bits | 4239360 | |
Number of I/O | 303 | |
Voltage - Supply | 0.82V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 841-FCCSP (15x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | R12 351,76176 | R1 469 859,65 |

