
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 108+Ground | |
Size | B24 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 8.5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 025,21000 | R1 025,21 |
| 10 | R871,38800 | R8 713,88 |
| 25 | R816,85600 | R20 421,40 |
| 50 | R777,90080 | R38 895,04 |
| 100 | R740,81780 | R74 081,78 |


