106255C0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LAPP
In Stock: 1
Unit Price: R1 961,36000
Datasheet
Base - Panel Mount Connector Bottom Entry HA48 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106255C0

DigiKey Part Number
2181-106255C0-ND
Manufacturer
Manufacturer Product Number
106255C0
Description
CONN BASE HB48 PNL MNT DL
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry HA48 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
HA48
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
4.902" L x 3.110" W x 1.193" H (124.50mm x 79.00mm x 30.30mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes