


IWC1008J18NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC1008J18NR-3GTR-ND - Tape & Reel (TR) 240-IWC1008J18NR-3GCT-ND - Cut Tape (CT) 240-IWC1008J18NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC1008J18NR-3G |
Description | FIXED IND 18NH 1A 110 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Wirewound Inductor 1 A 110mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 50 @ 350MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.106" W (2.92mm x 2.70mm) | |
Height - Seated (Max) | 0.088" (2.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,75283 | R5 505,66 |
| 4 000 | R2,59580 | R10 383,20 |
| 6 000 | R2,50817 | R15 049,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R4,31900 | R43,19 |
| 100 | R3,55070 | R355,07 |
| 1 000 | R2,91953 | R2 919,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R4,15100 | R41,51 |
| 25 | R3,75720 | R93,93 |
| 50 | R3,48180 | R174,09 |
| 100 | R3,22640 | R322,64 |
| 250 | R2,91652 | R729,13 |
| 500 | R2,70208 | R1 351,04 |
| 1 000 | R2,50279 | R2 502,79 |

