
IWC0402D33NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC0402D33NR-3GTR-ND - Tape & Reel (TR) 240-IWC0402D33NR-3GCT-ND - Cut Tape (CT) 240-IWC0402D33NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0402D33NR-3G |
Description | FIXED IND 33NH 400MA 450 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 400 mA 450mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 24 @ 250MHz | |
Frequency - Self Resonant | 2.35GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,02106 | R8 084,24 |
| 8 000 | R1,90578 | R15 246,24 |
| 12 000 | R1,84151 | R22 098,12 |
| 20 000 | R1,76368 | R35 273,60 |

