680 nH Unshielded Multilayer Inductor 150 mA 800mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC0805A681R-10

DigiKey Part Number
IC0805A681R-10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IC0805A681R-10
Description
FIXED IND 680NH 150MA 800 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Multilayer Inductor 150 mA 800mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IC0805A681R-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
105MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000R0,90322R10 838,64