
XE-9841-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9841-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9841-001 |
Description | 3X50MM 10K THERMISTOR 2M PTFE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 78.74" (2.00m) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 069,07000 | R1 069,07 |
| 5 | R988,27600 | R4 941,38 |
| 10 | R958,16400 | R9 581,64 |
| 25 | R922,14320 | R23 053,58 |
| 50 | R897,49160 | R44 874,58 |
| 100 | R874,85830 | R87 485,83 |

