Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSPC6AS52

DigiKey Part Number
5073-TSPC6AS52-ND
Manufacturer
Manufacturer Product Number
TSPC6AS52
Description
CAT6A RJ45 PLUG FTP .048-.052" C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
-
Termination
IDC
Length
0.890" (22.61mm)
Color
Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
30VAC, 42VDC
Housing Material
Polycarbonate (PC)
Shield Material
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1 821
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R191,06000R191,06
10R162,39400R1 623,94
25R152,21080R3 805,27
50R144,94460R7 247,23
100R138,02810R13 802,81
250R129,39148R32 347,87
500R123,22070R61 610,35
1 000R117,34704R117 347,04
Manufacturers Standard Package